The KAF-3200-ABA-CP-B2 is a CMOS image sensor with a maximum operating temperature of 60°C and a minimum operating temperature of -60°C. It is packaged in a CDIP package and is available in bulk. The sensor is designed to operate at a maximum supply voltage of 15.25V and is lead-free. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 2.5fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.25V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAF-3200-ABA-CP-B2
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.