Full Frame CCD, Image Sensor, 40.0 MP Gen1 Color (Bayer RGB), Special Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
Onsemi KAF-40000-CXA-JD-AA technical specifications.
| Frame Rate | 1.3fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-40000-CXA-JD-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.