Full Frame CCD Image Sensor, 40.0 MP Gen2 Color (Bayer RGB), Special Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Engineering Grade, 1-JWLCS
Onsemi KAF-40000-FXA-JD-AE technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAF-40000-FXA-JD-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.