Full Frame CCD Image Sensor, 50.1 MP Monochrome, No Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
Checking distributor stock and pricing after the page loads.
| Frame Rate | 1fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAF-50100-AAA-JD-BA
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.