Full Frame CCD Image Sensor, 50.1 MP Monochrome, Telecentric Microlens, PGA Package, Taped Clear Cover Glass, Engineering Grade, 1-JWLCS
Onsemi KAF-50100-ABA-JP-AE technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAF-50100-ABA-JP-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.