Onsemi KAF-50100-CAA-JD-AA technical specifications.
| Frame Rate | 1fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-50100-CAA-JD-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.