The KAF-8300-AXC-CB-AA is a CMOS image sensor with a frame rate of 2.9 frames per second. It operates within a temperature range of -10°C to 70°C and is powered by a 15.5V supply voltage. The device is packaged in a CDIP package and is available in bulk packaging. It is compliant with RoHS regulations and is manufactured by Onsemi.
Onsemi KAF-8300-AXC-CB-AA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 2.9fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-8300-AXC-CB-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.