Interline Transfer CCD Image Sensor, 1 MP Monochrome, Telecentric Microlens, CLCC Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
Onsemi KAI-01050-ABA-FD-BA technical specifications.
| Package/Case | CLCC |
| Frame Rate | 120fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.