The KAI-01050-ABA-JD-BA is a CMOS image sensor with a frame rate of 120fps, operating within a temperature range of -50°C to 70°C. It is packaged in a PGA package and is mounted through a hole. The sensor is designed to operate at a supply voltage of 15.5V, with a maximum supply voltage of 17.5V and a minimum supply voltage of -400mV. The device is lead-free and RoHS compliant.
Onsemi KAI-01050-ABA-JD-BA technical specifications.
| Package/Case | PGA |
| Frame Rate | 120fps |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | -400mV |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 20.07mm |
| RoHS | Compliant |
No datasheet is available for this part.