The KAI-01150-ABA-JD-BA is a CMOS image sensor with a maximum operating frame rate of 138fps. It has a height of 3.35mm and is designed for through hole mounting. The device operates within a temperature range of -50°C to 70°C and is compliant with lead-free standards. The sensor is packaged in bulk and features a pixel format of X.
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Frame Rate | 138fps |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | -400mV |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 20.07mm |
| RoHS | Compliant |
