The KAI-01150-CBA-JB-B2 CMOS image sensor is a high-speed device with a maximum operating frame rate of 138fps. It operates within a temperature range of -50°C to 70°C and is supplied with a maximum voltage of 15.5V. The sensor is packaged in a PGA-68 package and is available in bulk packaging. It is compliant with RoHS regulations and is lead-free.
Onsemi KAI-01150-CBA-JB-B2 technical specifications.
| Package/Case | PGA |
| Frame Rate | 138fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-01150-CBA-JB-B2 to view detailed technical specifications.
No datasheet is available for this part.