Image Sensor Color CCD 1280x720Pixels 64-Pin CLLCC JWLCS
Onsemi KAI-01150-FBA-FD-BA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.