The KAI-01150-PBA-FD-BA CMOS image sensor is a surface mount device with a CLCC-64 package type. It operates within a temperature range of -50°C to 70°C and is supplied with a maximum voltage of 15.5V. This lead-free device is compliant with RoHS regulations and is available in bulk packaging.
Onsemi KAI-01150-PBA-FD-BA technical specifications.
| Package/Case | CLCC |
| Frame Rate | 138fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.