The KAI-02150-PBA-JD-BA CMOS image sensor from Onsemi operates over a temperature range of -50°C to 70°C. It is designed for use with a 15.5V supply voltage and features a package type of PGA. The sensor is mounted through a hole and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Onsemi KAI-02150-PBA-JD-BA technical specifications.
| Package/Case | PGA |
| Frame Rate | 64fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.