The KAI-0340-AAA-CF-AA-DUAL image sensor from Onsemi is a CMOS device with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is available in a CDIP package and is suitable for through hole mounting. The sensor operates at a supply voltage of 15.25V and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 210fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.25V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAI-0340-AAA-CF-AA-DUAL
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.