Interline Transfer CCD Image Sensor, VGA Gen1 Color (Bayer RGB), Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Standard Grade (Dual Output), 1-JWLCS
Onsemi KAI-0340-CBA-CB-AA-DUAL technical specifications.
| Package/Case | CDIP |
| Frame Rate | 210fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.25V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-0340-CBA-CB-AA-DUAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.