Onsemi KAI-0340-FBA-CB-AA-DUAL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 14.75 |
| Supply Voltage-Max | 15.25 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAI-0340-FBA-CB-AA-DUAL to view detailed technical specifications.
No datasheet is available for this part.