The KAI-04050-ABA-JP-BA is a CMOS image sensor with a frame rate of 32fps and an operating supply voltage of 15.5V. It is packaged in a PGA package and is mounted through a hole. The sensor operates within a temperature range of -50°C to 70°C and is compliant with lead-free standards. It is available in bulk packaging and is suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Frame Rate | 32fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAI-04050-ABA-JP-BA
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.