Onsemi KAI-08050-ABA-JD-AE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAI-08050-ABA-JD-AE to view detailed technical specifications.
No datasheet is available for this part.