Onsemi KAI-08051-ABA-JD-BA technical specifications.
| Package/Case | PGA |
| Frame Rate | 16fps |
| Height | 3.34mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | -400mV |
| Mount | Through Hole |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-08051-ABA-JD-BA to view detailed technical specifications.
No datasheet is available for this part.