The KAI-08051-AXA-JP-AE is a color CCD image sensor with a pixel size of 5.5x5.5 and an image size of 3296x2472 pixels. It operates at a maximum clock frequency of 20 MHz and has a minimum operating temperature of -50 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The sensor is packaged in a CPGA package with 67 pins.
Onsemi KAI-08051-AXA-JP-AE technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 5.5x5.5um |
| Image Size | 3296x2472Pixels |
| Maximum Clock Frequency | 20MHz |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 67 |
| Package/Case | CPGA |
| Package Family Name | PGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KAI-08051-AXA-JP-AE to view detailed technical specifications.
No datasheet is available for this part.