The KAI-1003-AAA-CR-B2 is a CDIP-packaged image sensor with a frame rate of 60fps. It operates within a temperature range of -50°C to 70°C and is powered by a maximum supply voltage of 15.5V. This lead-free device is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 60fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAI-1003-AAA-CR-B2
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.