The KAI-1010-ABA-CD-BA image sensor from Onsemi is a DIP-packaged device that operates within a temperature range of -50°C to 70°C. It is designed to handle an operating supply voltage of 15V and is suitable for through-hole mounting. This device is lead-free and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi KAI-1010-ABA-CD-BA technical specifications.
| Package/Case | DIP |
| Frame Rate | 30fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.