Image Sensor Monochrome CCD 1028x1008Pixels 64-Pin CLLCC JWLCS
Checking distributor stock and pricing after the page loads.
Onsemi KAI-1020-ABB-FD-BA technical specifications.
| Package/Case | CLCC |
| Frame Rate | 49fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |