Image Sensor Color CCD 1000x1000Pixels 64-Pin CLLCC JWLCS
Onsemi KAI-1020-FBA-FD-AE technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 7.4x7.4um |
| Image Size | 1000x1000Pixels |
| Maximum Clock Frequency | 10MHz |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 64 |
| Package/Case | CLLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.