Onsemi KAI-11002-ABA-CD-B2 technical specifications.
| Package/Case | CDIP |
| Frame Rate | 5fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-11002-ABA-CD-B2 to view detailed technical specifications.
No datasheet is available for this part.