Image Sensor Monochrome CCD 4008x2672Pixels 40-Pin CDIP JWLCS
Checking distributor stock and pricing after the page loads.
| Type | CCD |
| Color Sensing | Monochrome |
| Pixel Size | 9x9um |
| Image Size | 4008x2672Pixels |
| Maximum Clock Frequency | 10MHz |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 40 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |