
The KAI-11002-CBA-CD-B2 is a CMOS image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It operates on a supply voltage of 15.5V and features a frame rate of 5fps. The sensor is packaged in a CDIP package and is mounted through a hole. It is compliant with RoHS regulations and is lead-free.
Onsemi KAI-11002-CBA-CD-B2 technical specifications.
| Package/Case | CDIP |
| Frame Rate | 5fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-11002-CBA-CD-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.