The KAI-16000-AXA-JD-B1 is a CMOS image sensor with a package type of PGA and a frame rate of 3fps. It operates within a temperature range of -50°C to 70°C and is designed for use with an operating supply voltage of 15.5V. This device is compliant with RoHS regulations and is packaged in bulk. It is not radiation hardened.
Onsemi KAI-16000-AXA-JD-B1 technical specifications.
| Package/Case | PGA |
| Frame Rate | 3fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-16000-AXA-JD-B1 to view detailed technical specifications.
No datasheet is available for this part.