The KAI-16000-CXA-JD-B2 is a CMOS image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is designed to operate at a supply voltage of 15.5V and is packaged in a PGA-40 package. The sensor is mounted through a hole and is compliant with RoHS regulations. It is not radiation hardened and has a pixel format of X, with a frame rate of 3fps.
Onsemi KAI-16000-CXA-JD-B2 technical specifications.
| Package/Case | PGA |
| Frame Rate | 3fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-16000-CXA-JD-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.