The KAI-16050-CXA-JD-B1 is a CMOS image sensor with a frame rate of 8fps and an operating supply voltage of 15.5V. It is packaged in a PGA-72 package and is suitable for operation over a temperature range of -50°C to 70°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Frame Rate | 8fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAI-16050-CXA-JD-B1
Onsemi PD20725X1 announces the discontinuance of 5.5 micron Interline Transfer CCD image sensors using Gen1 Color Filter Array (CFA) materials, replaced by Gen2 materials.
Onsemi discontinuance notice for 5.5 micron Interline CCD image sensors with Gen1 CFA materials, providing Gen2 CFA material replacements.