
The KAI-2001-ABA-CD-BA image sensor is a CMOS device with a pixel format of X. It operates within a temperature range of -50°C to 70°C and is suitable for use in lead-free applications. The sensor is packaged in a CDIP package and is mounted through a hole. It is not radiation hardened and is compliant with RoHS regulations.
Onsemi KAI-2001-ABA-CD-BA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 30fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-2001-ABA-CD-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
