The KAI-2001-ABA-CP-BA is a CDIP packaged image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is designed to operate at a supply voltage of 15.5V and is available in bulk packaging. The sensor is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a high frame rate is required, with a maximum frame rate of 30fps.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 30fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |