Image Sensor Monochrome CCD 1920x1080Pixels Wafer
Onsemi KAI-2093-ABA-AA-B2 technical specifications.
| Type | CCD |
| Color Sensing | Monochrome |
| Pixel Size | 7.4x7.4um |
| Image Size | 1920x1080Pixels |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.