The KAI-2093-ABA-CB-B1 is a CDIP packaged image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is designed for through hole mounting and operates on a supply voltage of 15.5V. This image sensor is compliant with RoHS regulations and is packaged in bulk.
Onsemi KAI-2093-ABA-CB-B1 technical specifications.
| Package/Case | CDIP |
| Frame Rate | 30fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.