Image Sensor Monochrome CCD 1920x1080Pixels 32-Pin CDIP JWLCS
Onsemi KAI-2093-ABA-CK-AE technical specifications.
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.