
The KAI-2093-ABA-CK-BA image sensor is a CMOS device packaged in a CDIP with a frame rate of 30fps. It operates within a temperature range of -50°C to 70°C and is supplied with a maximum voltage of 15.5V. This lead-free component is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi KAI-2093-ABA-CK-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KAI-2093-ABA-CK-BA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 30fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-2093-ABA-CK-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
