The KAI-2093-ABA-CP-BA is a CDIP packaged image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is designed for through hole mount and is compliant with lead-free standards. The sensor operates at a frame rate of 30fps and is suitable for use in a variety of applications.
Onsemi KAI-2093-ABA-CP-BA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 30fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.