Interline Transfer CCD Image Sensor, 28.8 MP Monochrome, Special Microlens, PGA Package, Taped Clear Cover Glass with AR coating (two sides), Engineering Grade, 1-JWLCS
Onsemi KAI-29050-AXA-JR-AE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.