The KAI-29050-CXA-JD-B1 CMOS image sensor is a through-hole mounted device with a PGA-72 package type. It operates within a temperature range of -50°C to 70°C and is supplied with a maximum voltage of 15.5V. The sensor is not radiation hardened and is not RoHS compliant. It is packaged in bulk and features a pixel format of X.
Checking distributor stock and pricing after the page loads.
| Package/Case | PGA |
| Frame Rate | 4fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
These are design resources that include the Onsemi KAI-29050-CXA-JD-B1
Onsemi PD20725X1 announces the discontinuance of 5.5 micron Interline Transfer CCD image sensors using Gen1 Color Filter Array (CFA) materials, replaced by Gen2 materials.
Onsemi discontinuance notice for 5.5 micron Interline CCD image sensors with Gen1 CFA materials, providing Gen2 CFA material replacements.