Interline Transfer CCD Image Sensor, 28.8 MP Gen2 Color (Sparse CFA), Special Microlens, PGA Package, Sealed Clear Cover Glass with IR?Cut coating (both sides), Grade 2, 1-JWLCS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |