The KAI-4011-ABA-CR-BA image sensor is a CMOS device packaged in a CDIP case, suitable for through-hole mounting. It operates within a temperature range of -50°C to 70°C and is designed to function at a supply voltage of 15.5V. This device is compliant with lead-free standards and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 50fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |