
Single-phase bridge rectifier diode with a 1 kV maximum repetitive reverse voltage and 4 A forward current rating. Features a 1.1 V maximum forward voltage drop and 200 A peak non-repetitive surge current. This through-hole component is housed in a SIP package, offering a maximum power dissipation of 6.58 W and operating temperature range of -55°C to 150°C. RoHS compliant with a 5 µA maximum reverse leakage current.
Sign in to ask questions about the Onsemi KBL10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KBL10 technical specifications.
| Package/Case | SIP |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 16.38mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.58W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 6.58W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KBL10 |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Weight | 0.177745oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBL10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
