
6A bridge rectifier diode with a 200V DC rated voltage, housed in a SIP package for through-hole mounting. Features a 250A surge current capability and a maximum operating temperature of 150°C. This component offers a 6A forward current and a low reverse leakage current of 5µA. Power dissipation is rated at 6.7W.
Onsemi KBU6D technical specifications.
| Package/Case | SIP |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Power Dissipation | 6.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KBU6 |
| DC Rated Voltage | 200V |
| Weight | 0.317466oz |
| Width | 7.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KBU6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
