The KBU6 Series General Purpose Rectifier Diode from Onsemi has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 19.3mm in height, 7.1mm in width, and 23.7mm in length. The device has a maximum reverse leakage current of 5uA and a maximum surge current of 250A. The KBU6 Series is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Packaging | Bulk |
| Series | KBU6 |
| Width | 7.1mm |
| RoHS | Not Compliant |