Sign in to ask questions about the Onsemi KBU6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KBU6G technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SIP |
| Current Rating | 6A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Power Dissipation | 6.7W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.317466oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBU6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.