
General purpose rectifier bridge, single-phase, featuring 600V repetitive reverse voltage and 6A average rectified current. This component offers a 6A forward current and a 250A maximum forward surge current. With a 6.7W power dissipation, it operates across a temperature range of -55°C to 150°C and is designed for through-hole mounting in a SIP package.
Sign in to ask questions about the Onsemi KBU6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KBU6J technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SIP |
| Current Rating | 4A |
| Forward Current | 6A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 6.7W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| Weight | 0.317466oz |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KBU6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
