
The KBU6K is a general purpose rectifier with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 6.7W and a maximum repetitive reverse voltage of 800V. The device is rated for 6A of forward current and has a maximum surge current of 250A. It is available in a through hole radial package with a weight of 9g and dimensions of 7.1mm wide, 19.3mm high, and 23.7mm long.
Sign in to ask questions about the Onsemi KBU6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KBU6K technical specifications.
| Average Rectified Current | 6A |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 6.7W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Radial |
| DC Rated Voltage | 800V |
| Weight | 9g |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KBU6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.