
General purpose rectifier bridge, 8A average rectified current, 600V DC rated voltage. Features 8A forward and output current, with a maximum surge current of 300A. SIP package, through-hole mount, operating temperature range of -55°C to 150°C. RoHS compliant.
Sign in to ask questions about the Onsemi KBU8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KBU8J technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 6.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.317466oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBU8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
