Linear CCD Image Sensor Monochrome, No Microlens, CERDIP Package (leadframe), Taped Clear Cover Glass with AR coating (two sides), Standard Grade, 1-TUBE
Onsemi KLI-2113-AAA-ER-AA technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 12V |
| Mount | Through Hole |
| Operating Supply Voltage | 12.5V |
| Packaging | Rail/Tube |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KLI-2113-AAA-ER-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.